Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-3515-1A

Omron 0.5mm Pitch 35P FPC Connector XF2M Series Single Row Surface Mount Solder
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-3515-1A.

Farnell

Datasheet1 page10 years ago

Omron

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.40%

CAD Models

Download Omron XF2M-3515-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 2.9
Stock
278,760
20,893
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
35
35
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Connector, Ffc/Fpc, 34Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M34151A
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
HIROSE ELECTRICFH28-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-45S-0.5SH(98)
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount,
HIROSE ELECTRICFH52-28S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 28 Positions

Descriptions

Descriptions of Omron XF2M-3515-1A provided by its distributors.

Omron 0.5mm Pitch 35P FPC Connector XF2M Series Single Row Surface Mount Solder
FFC / FPC Board Connector, ZIF, Surface Mount, Plug, 35, Top, Bottom, 0.5 mm
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Reel
CONNECTOR, FFC/FPC, 35POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 35Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M35151A