Amphenol Communications Solutions 62674-201121ALF

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 62674-201121ALF.

IHS

Datasheet5 pages10 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol Communications Solutions 62674-201121ALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions62674-161121ALF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-261121ALF
Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-251121ALF
Conn FFC/FPC Connector SKT 25 POS 1mm Solder ST SMD Embossed T/R
Connector, Ffc, Rcpt, 14Pos, 1Row; |Jst / Japan Solderless Terminals 14FMN-SMT-A-TF(LF)(SN)
Pad, 1mm, 14-Pin, Black, 5.1mm, FFC, 500mA, Tin, Bottom Mount, SMD, 16mm(L) × 4.4mm(H)
Connector, Ffc, Rcpt, 16Pos, 1Row; |Jst / Japan Solderless Terminals 16FMN-SMT-A-TF(LF)(SN)

Descriptions

Descriptions of Amphenol Communications Solutions 62674-201121ALF provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.50mm Flex Connector, SFV-S Series, 20 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating
-55閳╁剤+105閳 20P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
RECEPTACLE, FFC/FPC, SMT, 0.5MM, 20WAY; Pitch Spacing: 0.5mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SFV-S Series; Contact Termination Type; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62674-201121ALF.
  • 62674201121ALF