Omron V-15G-1C25-K

Switch; Snap Acting; 200 g; 15 A; 250 VAC; Thermoset; SPDT; -25 to +80 deg.C
$ 1.973
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-15G-1C25-K.

Master Electronics

Datasheet16 pages21 years ago

element14 APAC

Farnell

Sager Electronics

element14

Inventory History

3 month trend:
+194%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount
Snap Action Switch N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC Screw Mount
Snap Action Switch N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount

Descriptions

Descriptions of Omron V-15G-1C25-K provided by its distributors.

Switch; Snap Acting; 200 g; 15 A; 250 VAC; Thermoset; SPDT; -25 to +80 deg.C
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 8VDC, 2.5mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 250V
Microswitch, Pin Plunger, Spdt 15A 250V; Microswitch Type:snap Action; Microswitch Actuator:pin Plunger; Contact Configuration:spdt; Switch Terminals:quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-15G-1C25-K BY OMI
  • V-15G-1C25-K-BY-OMI
  • V-15G-1C25-KBYOMI
  • V15G-1C25-K
  • V15G1C25K
  • V15G1C25K BY OMI
  • V15G1C25KBYOMI