Omron TL-W1R5MC1

Proximity sensor, inductive, non-shielded, 1.5mm, DC, 3-wire, NPN-NO, 2m cable
$ 87.688
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-W1R5MC1.

Farnell

Datasheet8 pages20 years ago
Datasheet9 pages17 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-61.16%

Supply Chain

Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PNP-NO Barrelinductive Proximity Sensor; M8; 4 mm Detection Range; 12 to 24Vdc; IP67
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Proximity Sensor Inductive NO PNP 5mm 10V to 30V 3-Pin

Descriptions

Descriptions of Omron TL-W1R5MC1 provided by its distributors.

Proximity sensor, inductive, non-shielded, 1.5mm, DC, 3-wire, NPN-NO, 2m cable
Proximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 3-Pin
Sensor, Proximity, Miniature Inductive DC3 Wire Retangular, NPN-NO
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:3-Wire, NPN, NO; Sensor Case /
Inductive Proximity Sensor; Rango De Detección Máx.:1.5Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Rectangular; Contacto, Intensidad Max:100Ma; Sensor Output:Npn |Omron Industrial Automation TL-W1R5MC1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-W1R5MC1.
  • TLW1R5MC1