Omron SS-5GLD1

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GLD1.

IHS

Datasheet8 pages21 years ago

Electro Sonic

Sager Electronics

TME

DigiKey

Inventory History

3 month trend:
-3.46%

CAD Models

Download Omron SS-5GLD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Screw Mount/Through Hole
OmronSS-5D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk
C&K ComponentsZMA03A150L04LC
Snap Acting/Limit Switch, Spdt, Momentary, 3.6Mm, Solder Terminal, Lever Actuator, Through

Descriptions

Descriptions of Omron SS-5GLD1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
SWITCH SNAP ACTION SPDT 5A 125V
Microswitch, Spdt, 5A, 125Vac/8Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin; Contact Current Max:5A; Contact Voltage Dc Nom:8V; Product Range:Ss Series Rohs Compliant: Yes |Omron Electronic Components SS-5GLD1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GLD-1
  • SS5GLD1