Omron SS-5D

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5D.

Factory Futures

Datasheet8 pages22 years ago

Newark

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+3.61%

CAD Models

Download Omron SS-5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Omron OM SS5M0015F Snap Acting Limit Switch SPDT Momentary 5A
OmronSS-5-FD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1mm THROUGH HOLE-STRAIGHT
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk
C&K ComponentsZMA03A150L04LC
Snap Acting/Limit Switch, Spdt, Momentary, 3.6Mm, Solder Terminal, Lever Actuator, Through

Descriptions

Descriptions of Omron SS-5D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
Omron SS-5D OMSS5M0003B Subminiature Basic Switch SPDT 5A 125VAC
Omron Micro Switch, Pin Plunger, TH, Contact Rating 5A @ 125V AC, SPDT
MICROSWITCH, V4, PCB, PLUNGER; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage DC Nom: 250VDC; Product Range: SS
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 10.2 mm Temperature range: -25 ... 85 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Termination type: Solder-In Pins Rated voltage: 250 VAC / 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS5D