Omron SS-5GL2D

Omron OM SS5M0015F Snap Acting Limit Switch SPDT Momentary 5A
$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GL2D.

Factory Futures

Datasheet8 pages22 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-71.46%

CAD Models

Download Omron SS-5GL2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OmronSS-5D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of Omron SS-5GL2D provided by its distributors.

Omron OM SS5M0015F Snap Acting Limit Switch SPDT Momentary 5A
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Screw Mount/Through Hole
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Through Hole
Snap Action Switch NO/NC SPDT Hinge Roller Lever Solder 5 Amp 250 Volt AC 14 Volt 0.49n Screw Mount
Contact Current - AC A = 5 / Actuator Type = Hinge Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO
MICROSWITCH, V4, PCB, ROLLER LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:0.49N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC:3A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Current Rating:3A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Differential Travel Max:0.8mm; External Depth:19.8mm; External Length / Height:10.2mm; External Width:6.4mm; Fixing Centres LxW:9.5mm; Lever Length:14.5mm; No. of Electrical Operations:100000; No. of Mechanical Operations:30000000; Operating Force:0.49N; Operating Temperature Max:85°C; Operating Temperature Min:-15°C; Over Travel Min:1.2mm; Release Force:6gf; Series:SS; Terminal Type:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GL-2D
  • SS5GL2D