Omron SS-10T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Screw Mount Quick Connect
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-10T.

element14 APAC

Datasheet8 pages21 years ago

IHS

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-16.38%

CAD Models

Download Omron SS-10T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronSSG-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.6N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm PANEL MOUNT
HoneywellV7-1A17D8
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-2A17D8-207
Snap Acting/Limit Switch, SPDT, Momentary, 4.44mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount

Descriptions

Descriptions of Omron SS-10T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Screw Mount Quick Connect
Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT #110 Tab
SWITCH, SUBMINIATURE, SNAP ACTION, PIN PLUNGER, TAB TERMINAL,10 A
SWITCH SNAP ACTION SPDT 10A 250V
Microswitch, Pin Plunger, Spdt 10A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Quick Connect, Solder; Contact Current Max:10.1A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-10T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-10-T
  • SS10T