Honeywell V7-4A17D8

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-4A17D8.

IHS

Datasheet9 pages10 years ago

TME

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+238%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC Screw Mount
HoneywellV7-2A17E9
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
HoneywellV7-4A18E9
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 0.17N Screw Mount Quick Connect
PanasonicAVM38359
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 125VDC 0.44N Screw Mount Quick Connect Medical

Descriptions

Descriptions of Honeywell V7-4A17D8 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature Basic; Plunger Head; SPDT; 5A
BASIC SWITCH, V7 SERIES, SPDT, 5A 250VAC, PLUNGER, QC TABS
Basic / Snap Action Switches 5 A @ 250 VAC Pin Plunger Actuator
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 277V; Circuitry:SPDT; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Operating Force Max:0.88ozf; Contact Voltage AC Nom:277V; Contact Current Max:5A; Switch Terminals:Quick Connect
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, 0,25 N [0.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
HONEYWELL V7-4A17D8 Premium Mini Snap Swch, 5A, SPDT, Pin Plngr. More details: Premium Miniature Snap Switch, V-Basic Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 5A, Voltage Rating 277VAC, Terminal Type Quick Connect, Operating Force 0.25N, Max. Pretravel 1.19mmDifferential Travel 0.01 In., Over Travel 1.27mm, Length 1.14 In., Height 0.63 In., Depth 0.4 In., Mounting Dimension 0.41 x 0.87 In. Centers, Operating Temp. Range -40 Degrees to 180 Degrees F, Housing Material PCT Polyester Thermoplastic, Standards UL, CSA, ENEC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V74A17D8