Omron SSG-5L2T

Snap Acting/limit Switch SPDT Momentary 5A 14VDC 1.8MM Panel Mount
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SSG-5L2T.

Farnell

Datasheet8 pages22 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-71.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, SPDT, Momentary, 11A, 8VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 6A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.23N Screw Mount
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-1A17D8-048
Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 74.57VA 0.45N Screw Mount Quick Connect
HoneywellV7-1A27D8-207
Switch Snap Action N.O. SPST Roller Lever 5A 277VAC 74.57VA 0.84N Screw Mount Quick Connect

Descriptions

Descriptions of Omron SSG-5L2T provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 5A 250VAC 250VDC 0.6N Screw Mount
SWITCH SNAP ACTION SPDT 5A 125V
Omron Micro Switch, Roller Lever, Wing Terminal, 5A @ 125V AC, SPDT
MICROSWITCH, V4, ROLLER LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage DC Nom:250VDC; P
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 20 mm Temperature range: -25 ... 85 °C Actuation: Roller Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SSG Termination type: Faston 2.8 x 0.5 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG5L2T