Omron S8VS-24024A

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
$ 528.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-24024A.

IHS

Datasheet38 pages9 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.20%

CAD Models

Download Omron S8VS-24024A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POWER SUPPLY, 180W, 100-240 VAC INPUT, 24 VDC 7.5A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
POWER SUPPLY, 180W, 100-240VAC INPUT, 24VDC 7.5A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY WI
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaCUS250LD-24
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
TDK-LambdaHWS600P-24
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid

Descriptions

Descriptions of Omron S8VS-24024A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
Power supply, 240W, 100/240 VAC input, 24VDC 10A output, DIN rail mounting, digital display with running voltage and current, peak current, and maintenance monitor function with settable alarm point
Ac-Dc Converter, Din Rail, 1 O/P, 240W, 10A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Width:100Mmrohs Compliant: Yes |Omron Industrial Automation S8VS-24024A
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V / 100V to 240V; No. of Outputs:1; Output Power Max:240W; Approval Bodies:CE, CSA, cUL, cRUus, EN, UL, VDE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS24024A