Descriptions of TDK-Lambda CUS250LD-24 provided by its distributors.
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
Power Supply,AC-DC,24V,10.5A,115-265V In,Open Frame,Panel Mount,PFC,CUS Series
AC/DC Power Supply Single-OUT 24V 10.5A 252W 9-Pin
AC-DC Power Supplies, Open frame, Output: 252W, 24V, Option: U channel
Switching Power Supplies 252W 24V 10.5A
AC-DC, U Channel, 85-265V, 24V 10.5A, 252W
AC-DC Regulated Power Supply Module
AC-DC CONV, 1 O/P, 252W, 10.5A, 24V
AC-DC Converter, 1 O/P, 252W, 10.5A, 24V; No. of Outputs:1 Output; Power Rating (Covection Cooling):252W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:24V; Output Current - Output 1:10.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1Outputs; Output Current Max:10.5A; Output Power Max:252W