Omron S8VS-12024

AC/DC DIN Rail Power Supply, Fixed, 85 V, 264 V, 120 W, 24 V, 5 A
$ 236.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-12024.

IHS

Datasheet38 pages9 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-12.34%

CAD Models

Download Omron S8VS-12024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-06-30
LTD Date2014-06-30

Related Parts

TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaJWS15024/A
Power Supply,AC-DC,24V,6.5A,85-265V In,Enclosed,DIN Rail,PFC,156W,JWS Series
TDK-LambdaDPP120-24-1
POWER SUPPLY, AC-DC,24V,5A,93-132/186-264V IN, ENCLOSED, DIN RAIL, PFC, DPP SERIES
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-120-24
120 Watt 24V 5A Single Output Industrial DIN Rail Power Supply with PFC Function
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A

Descriptions

Descriptions of Omron S8VS-12024 provided by its distributors.

AC/DC DIN Rail Power Supply, Fixed, 85 V, 264 V, 120 W, 24 V, 5 A
POWER SUPPLY, 24VDC, 120W, 100-240VAC INPUT, 5A OUTPUT, DIN RAIL MOUNTING, BASIC MODEL
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Power Supply;AC-DC;24V;5A;85-264V In;Enclosed;DIN Rail;PFC;120W;S8VS Series
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
Power Supplies 24V 5A Out 100-240VAC INPT
P.S.U.,120W,24VDC 5A OUT,AC 120-240V IN
Switch Mode Power Supply Din Rail Mount
100-240VAC Power Supply bb09 rohs A4
POWER SUPPLY 24V-DC 5A AMP 100-240V-AC
Omron , S8VS, 24V , 85 ¡ú 264V
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 60 / Termination Type = Screw Terminal / Series = S8VS / Efficiency % = 87 / MTBF h = 135000 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Depth mm = 121.3 / Height mm = 119.4 / Width mm = 50

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS-12024..
  • S8VS12024