Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well DR-120-24

DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
$ 56.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DR-120-24.

IHS

Datasheet2 pages8 years ago

Master Electronics

Sager Power Systems

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+3.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-31
LTD Date2020-09-27

Related Parts

Mean WellSDR-120-24
Mean Well Rail power supply, SDRseries, 24V DC output, 88 → 264V Communication input
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellSDR-120-48
SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of Mean Well DR-120-24 provided by its distributors.

DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean Well DR-120-24 DIN Rail Power Supply, Uin: selectable by switch, Uout: 24V, Iout: 0-5.00A, Rated Power: 120W, PFC, RoHC
The DR-120-24 Industrial AC/DC Power Supply (120W) features 85~264 VAC input, 24V/5.0A output, DIN Rail package type, +More!
Ac/dc Converter, Din Rail, 1 O/p, 264Vac, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR120-24