TDK-Lambda DPP120-24-1

TDK-Lambda Rail power supply, DPP120series, 24V DC output, 93 → 132V Communication input
$ 122.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP120-24-1.

Sager Power Systems

Datasheet2 pages5 years ago
Datasheet2 pages8 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-1.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-120-24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
TDK-LambdaDPP240-24-1
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin

Descriptions

Descriptions of TDK-Lambda DPP120-24-1 provided by its distributors.

TDK-Lambda Rail power supply, DPP120series, 24V DC output, 93 → 132V Communication input
POWER SUPPLY, AC-DC,24V,5A,93-132/186-264V IN, ENCLOSED, DIN RAIL, PFC, DPP SERIES
AC-DC Regulated Power Supply Module, 1 Output, 120W
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin
DIN Rail Power Supply; Output Power:120W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:5A; Power Supply Mounting:DIN Rail RoHS Compliant: Yes
PSU, AC/DC, DIN RAIL, 24V, 120W, 1PH; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-120-24-1
  • DPP120-24-1.