Descriptions of Omron S8VS-18024B provided by its distributors.
Ac-Dc Converter, Din Rail, 1 O/P, 180W,; |Omron Industrial Automation S8VS18024B
AC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid
Limit Switch; COMPACT; SLIM CONNECTOR-READY; CROSS Roller PLUNGER; 1A@ 125VAC
Power Supply;AC-DC;24V;7.5A;85-264V In;Enclosed;DIN Rail;PFC;180W;S8VS Series
180W 1 85V(AC) 264V(AC) 1.5% 7.5A 24V DINRail installation 125.3mm*75mm*115mm
DIN Rail Power Supplies 24v7.5A ,100-240 Runtime Dsply
AC/DC DIN RAIL SUPPLY 24V 180W
Power supply, 180W, 100-240 VAC input, 24 VDC 7.5A output, DIN rail mounting, digital display with running voltage and current, peak current, and total run time function with settable alarm point
PSU, 180W, MONITOR, 24V, 7.5A; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:24V; Output Current:7.5A; Power Rating:180W; Supply Voltage:264V; Approval Bodies:CE / cUL / UL / VDE; Mounting Type:DIN Rail; External Depth:125.3mm; External Length / Height:115mm; Width, External:75mm; Max Frequency:60Hz; Max Supply Frequency:63Hz; Min Frequency:50Hz; Min Supply Frequency:47Hz; Temp, Op. Max:60°C; Temp, Op. Min:-10°C; Temperature, Storage Max:65°; Temperature, Storage Min:-25°; Time, Hold Up:20ms; Voltage, Supply Max:264V; Voltage, Supply Min:85V; Weight:850g