Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VS-12024B

Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input

$ 350.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-12024B.

IHS

Datasheet38 pages10 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.63%

CAD Models

Download Omron S8VS-12024B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Mode Power Supply Switcher Design Mode 90W 1PH 100/240VAC Nominal Input
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Omron Rail power supply, S8VSseries, 24V DC output, 85 ¡ú 264V Communication input
Switch Mode Power Supply Switcher Design Mode 150W 1PH 100/240VAC Nominal Input
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8VS-12024B provided by its distributors.

Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Power Supply,AC-DC,24V,5A,85-264V In,Enclosed,DIN Rail,PFC,120W,S8VS Series
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
Psu, 120W, Monitor, 24V, 5A; |Omron Industrial Automation S8VS12024B
Power Supply, 100/240V AC, 24V DC, 120 W, 5 A, DIN Rail
Proximity Sensor; M12LNG; SHLD; NPB; 4MM; PNP; NO; 2M
Power Supply DC; Switcher; 24VDC Output; 120w
DIN Rail Power Supplies 24VDC 5A SW S/RUN
Power Supply, 24V, 5A, 120W, Adjustable
Omron 24V5A Out,100-240 RuntimeDispl
S8VS12024B, OMRON INDUSTRIAL PRODUCTS
DIN RAIL MOUNT AC - DC CONVERTERS;
Power supply, 120 W, 100 to 240 VAC input, 24 VDC 5A output, DIN rail mounting, digital display with running voltage and current, peak current, and total run time function with settable alarm point
Omron S8VS12024B Power Meter Brand: Omron. Part Number: S8VS12024B. OMRON DC Power Supply, Covered, Series: S8VS, 100 to 240 VAC/90 to 350 VDC Input, 24 V DC Output, 120 W, 5 A, 50/60 Hz, DIN Rail Mount, 50 mm Width, 110.3 mm Depth, 115 mm Height. Additional Description: OMRO-S8VS12024B 24V5A OUT,100-240 RUNTIMEDISPL S8VS-12024B..

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS12024B
  • S8VS12024B.