Descriptions of Omron S8VK-T12024 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Switching Power Supply, 380/480V AC; 450/600V DC, 24V DC, 120 W, 5 A, DIN Rail
AC/DC Power Supply Single-OUT 24V 5A 120W 6-Pin
POWER SUPPLY, 120W, 380-480VAC 3-PHASE INPUT, 24VDC 5A OUTPUT, DIN MOUNT
Book type power supply, Pro, 120 W, 24VDC, 5A, DIN rail mounting
Switched-mode power supply 24 VDC 120 W, S8VK-T12024, Omron
Power Supply, AC-DC, Input 3ph 480V,Output 24VDC 5A
DIN Rail Power Supply, 24V, 5A, 120W, Adjustable
DIN Rail Power Supplies PS 3-phse 120W24
S8VK-T12024, OMRON INDUSTRIAL PRODUCTS
Power Supply, Ac-Dc, 24V, 5A; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Omron S8VK-T12024