Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP120-12-3

DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
$ 171.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP120-12-3.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages12 years ago

Sager Power Systems

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-28
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
TDK-LambdaHWS50A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps

Descriptions

Descriptions of TDK-Lambda DPP120-12-3 provided by its distributors.

DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
DIN Rail, AC-DC, 340-575V, 12V 10A, 120W
AC/DC Power Supply Single-OUT 12V 10A 120W 10-Pin
AC-DC Regulated Power Supply Module, 1 Output, 120W
AC-DC Power Supplies, DIN rail mount, Output: 120W, 12V, 3-phase
TDK LAMBDA DPP120-12-3 AC/DC DIN Rail Power Supply, Active PFC, Adjustable, Fixed, 1 Output, 340 VAC, 575 VAC, 120 W
Adjustable Output, No Load Sharing 120W 10A 12V 1 820V 575V(AC)(3PH) Screw Terminal Block DIN Rail Mount 74.168mm × 123.952mm × 118.872mm
PSU, AC/DC, DIN RAIL, 12V, 120W, 3PH; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-120-12-3
  • DPP120123