TDK-Lambda DPP120-24-3

Power Supply, Ac-dc, 24V, 5A, 340-575V in, Enclosed, Din Rail, Pfc, 120W, Dpp Series
$ 176.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP120-24-3.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-28
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
TDK-LambdaHWS100A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 108 W, 24 V, 4.5 A
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps

Descriptions

Descriptions of TDK-Lambda DPP120-24-3 provided by its distributors.

POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
Adjustable Output,Load Sharing 120W 5A 24V 1 820V(DC) 575V(AC)(3PH) Fixed DINRail installation 132.588mm*50.038mm*24.892mm
PSU, AC/DC, DIN RAIL, 24V, 120W, 3PH; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Ac-Dc Converter, Din Rail, 1 O/P, 120W, 5A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:340V; Tensión De Entrada Ac Máx.:575V; Potencia De Salida Máx.:120W; Corriente De Salida Máx.:5A |Tdk-Lambda DPP120-24-3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-120-24-3
  • DPP120-24-3.