Omron S8VK-G06024

Relay; E-mech; Power; DPDT; Cur-rtg 5A; Ctrl-v 24DC; Vol-rtg 250/30AC/DC; Socket Mnt
$ 95.004
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-G06024.

IHS

Datasheet26 pages6 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-51.26%

CAD Models

Download Omron S8VK-G06024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Supply,AC-DC,12V,2.5A,85-264V In,Enclosed,DIN Rail Mount,30W,S8VK Series
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
TDK-LambdaZPSA60-9
Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC

Descriptions

Descriptions of Omron S8VK-G06024 provided by its distributors.

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
Book type power supply, Pro, 60 W, 24VDC, 2.5A, DIN rail mounting
Power Supply,Switch Mode,60W,24V,2.5 A,In 22-12 AWG,Out 20-12 AWG
DC Power Supply, 100/240V AC, 24V DC, 60 W, 2.5 A, DIN Rail
Power Supply DC; Switcher; 24VDC Output; 60w
POWER SUPPLY,PLASTIC CASE,60W,24VDC,2.5A OUTPUT
DIN Rail Power Supplies 60W 24VDC 2.5A
Omron , S8VK-G, 24V , 85 ¡ú 264V
S8VK-G06024, OMRON INDUSTRIAL PRODUCTS
Ac-Dc Converter, Din Rail, 1 O/P, 60W, 2.5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:2.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8VK-G06024

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-G06024.
  • S8VKG06024
  • S8VKG06024.