Omron S8JX-G05024C

Power Supply; AC-DC; 24V; 2.1A; 85-264V In; Enclosed; Panel Mount; 50W; S8JX Series
$ 94.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8JX-G05024C.

element14 APAC

Datasheet59 pages14 years ago

Electro Sonic

Sager Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron S8JX-G05024C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaZPS40-24
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
DIN Rail Power Supplies 24V 4.5A 100W Front Mount Covered
Power Supply;AC-DC;24V;4.5A;85-264V In;Open Frame;Panel Mount;108W;S8JX Series

Descriptions

Descriptions of Omron S8JX-G05024C provided by its distributors.

Power Supply;AC-DC;24V;2.1A;85-264V In;Enclosed;Panel Mount;50W;S8JX Series
ON Delay Single TDR; Plug; 0.2s to 5s; 2 Contacts; DPDT; 200 to 230 V ac
DIN Rail Power Supplies 50W 24 VDC Covered Front Mount
24V 2.1A OUT COVERED FRNT MNT S8JXG05024C
Power Supply, Ac-Dc, 24V, 2.1A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:50W; Output Voltage - Output 1:24V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8JX-G05024C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8JXG05024C