Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8JX-G10024C

DIN Rail Power Supplies 24V 4.5A 100W Front Mount Covered
$ 92.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8JX-G10024C.

element14 APAC

Datasheet59 pages14 years ago

Arrow.cn

Electro Sonic

Sager Electronics

Arrow Electronics

CAD Models

Download Omron S8JX-G10024C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Power Supply;AC-DC;24V;2.1A;85-264V In;Open Frame;Panel Mount;50W;S8JX Series
Power Supply;AC-DC;24V;2.1A;85-264V In;Enclosed;Panel Mount;50W;S8JX Series
TDK-LambdaLS35-24
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8JX-G10024C provided by its distributors.

DIN Rail Power Supplies 24V 4.5A 100W Front Mount Covered
Power Supply;AC-DC;24V;4.5A;85-264V In;Enclosed;Panel Mount;108W;S8JX Series
AC/DC Power Supply Single-OUT 24V 4.5A 100W 5-Pin
24V 4.5A OUT COVERED FRNT MNT S8JXG10024C
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Power Supply, Ac-Dc, 24V, 4.5A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8JX-G10024C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8JXG10024C