Omron MYQ4DC125

Power Relay 125VDC 1A 4PDT(27.94x21.95x41.65)mm Plug-In General Purpose Relay
$ 15.864
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MYQ4DC125.

Omron

Datasheet20 pages21 years ago

Electro Sonic

Sager Electronics

Related Parts

Electromechanical Relay 4PDT 1A 12VDC 160Ohm Bracket Mount
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Electromechanical Relay 4PDT 1A 24VDC 650Ohm Through Hole
PanasonicHC4ED-L-DC24V
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output
PanasonicHC4ED-H-DC24V
Signal Relay 24VDC 650Ohm 3A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Omron MYQ4DC125 provided by its distributors.

Power Relay 125VDC 1A 4PDT(27.94x21.95x41.65)mm Plug-In General Purpose Relay
ICE CUBE RELAY, 4PDT, 12 VDC5 COIL VOLTAGE, 5 A CONTACT RATING
4Pdt, Sealed, 125Vdc |Omron Industrial Automation MYQ4 DC125
RELAY GEN PURPOSE 4PDT 1A 125VDC
Sealed Relays,4PDT,1A,125VDC Coil
4PDT, SEALED, 125VDC MYQ4DC125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MYQ4 DC125
  • MYQ4-DC125