Omron MY4Z-D DC24

Electromechanical Relay 24VDC 636Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
$ 16.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4Z-D DC24.

IHS

Datasheet58 pages5 years ago

Omron

Electro Sonic

Sager Electronics

Amarillo Electric

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

silver 24V 3A 4PDT (4 Form C) Plugin,22.5x29mm Power Relays ROHS
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Through Hole
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Through Hole
TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT
TE Connectivity3-1393767-6
3A 30V 24V 4PDT(4 Form C) 700¦¸ 34.3mA 120V(Nom) 29.6mm*18.7mm*30.2mm
TE Connectivity3-1393767-3
Electromechanical Relay 24VDC 1.8KOhm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay

Descriptions

Descriptions of Omron MY4Z-D DC24 provided by its distributors.

Electromechanical Relay 24VDC 636Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
RELAY, GENERAL PURPOSE, MY, 4PDT, 24 VDC
Super My |Omron Industrial Automation MY4Z-D DC24
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.036A (Coil), 26.4VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4Z-D-DC24
  • MY4Z-DDC24
  • MY4ZDDC24