Omron MY4-02-AC110/120

Relay, E-Mech, 4PDT, Ctrl-V 110/120VAC, 3A, 250VAC/125VDC, PCB Mnt, Thru-Hole, MY Series
$ 9.309
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4-02-AC110/120.

IHS

Datasheet58 pages5 years ago

Sager Electronics

Omron

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-94.33%

CAD Models

Download Omron MY4-02-AC110/120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC
Electromechanical Relay 4PDT 3A 110/120VAC 4.43KOhm Bracket Mount
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount

Descriptions

Descriptions of Omron MY4-02-AC110/120 provided by its distributors.

Relay,E-Mech,4PDT,Ctrl-V 110/120VAC,3A,250VAC/125VDC,PCB Mnt,Thru-Hole,MY Series
Electromechanical Relay 4PDT 3A 110/120VAC 4.43KOhm Through Hole
Power Relay 120VAC 3A 4PDT(28x21.5x36)mm THT
Solder, General Purpose Relay, Square, 10.8 mA, 14 Pins, PCB
SWITCH; SNAP ACTION; HIGH-CAPACITY; SCREW TERMINALS; HINGER ROLLER LEVER ACTUAT.
POWER RELAY, 4PDT, 120VAC, 3A, PC BOARD
RELAY GEN PURPOSE 4PDT 3A 120V
4PDT PCB 1110/120VAC / OMRON INDUSTRIAL PRODUCTS
继电器, 4PDT, 250VAC, 30VDC, 5A;
POWER RELAY, 4PDT, 120VAC, 3A, PC BOARD; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:4.43kohm; Contact Configuration:4PDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4-02 AC110/120
  • MY4-02-AC110-120
  • MY4-02-AC110120
  • MY4-02AC110/120
  • MY402AC110120