Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RY4S-UAC110-120V

Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
$ 12.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY4S-UAC110-120V.

Master Electronics

Datasheet13 pages14 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.72%

Related Parts

Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Relay,E-Mech,4PDT,Ctrl-V 110/120VAC,3A,250VAC/125VDC,PCB Mnt,Thru-Hole,MY Series
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount

Descriptions

Descriptions of Idec RY4S-UAC110-120V provided by its distributors.

Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
RELAY, 11 MA, 120 VAC, 120 VAC, 4PDT, 43.2 IN H X 14.5 IN W, 5 A, SOLDER, PANEL
POWER RELAY, 4PDT, 120VAC, 5A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:120V Contact Current Max:5A Contact Voltage AC Nom:240V Contact Voltage DC Nom:30V Coil Resistance:4170ohm Contacts:4PDT Coil Type:AC
RELAY, 4PDT, 240VAC, 30VDC, 5A; Contact; RELAY, 4PDT, 240VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 120VAC; Contact Current: 5A; Product Range: RY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY4S-UAC110-120V.