Omron MY3-DC24

Relay, E-Mech, 3PDT, Ctrl-V 24VDC, 5A, 220VAC/24VDC, Socket Mnt, Blade Term, MY Series
$ 14.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY3-DC24.

IHS

Datasheet58 pages5 years ago

Omron

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-5.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2022-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Automation MY3-02-DC24 Ice cube relay, 3PDT, 24 VDC coil voltage, 5A contact rating
Omron Omron Power relay, MY3series, 24V dc_coil_voltage, switching current5A, 3 Knife Throw
Universal relay Plugins,D22.5XL29MM base mount£¬welding mounting 36mm(height)
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Phoenix Contact2903293
Phoenix Contact Interface Relay, RIF-3-RPT-LV-120AC/3X21 Series, Coil Voltage 120V AC, DIN Rail

Descriptions

Descriptions of Omron MY3-DC24 provided by its distributors.

Relay,E-Mech,3PDT,Ctrl-V 24VDC,5A,220VAC/24VDC,Socket Mnt,Blade Term,MY Series
Electromechanical Relay 3PDT 5A 24VDC 650Ohm Bracket Mount
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.037A (Coil), 26.4VDC (Coil), 900mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
POWER RELAY, 3PDT, 24VDC, 5A, PLUG IN Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:24V; Coil Resistance:650ohm; Contacts:3PDT; Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY3 DC24
  • MY3DC24