Omron MM4AC100NC

Relay Gen Purpose 4PDT 15A 100V
$ 61.682

Price and Stock

Related Parts

Power Relay 120VAC 7.5A 4PDT(80.5x79.5x81.5)mm Bracket
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 12 VDC
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
TE Connectivity2-1393123-5
Electromechanical Relay 24VAC 160Ohm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In

Descriptions

Descriptions of Omron MM4AC100NC provided by its distributors.

RELAY GEN PURPOSE 4PDT 15A 100V
Mono 4Pdt,125Vdc |Omron Electronic Components MM4 AC100
MONO 4PDT125VDC MM4AC100NC
OMRON RELAYRELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM4 AC100
  • MM4-AC100
  • MM4AC100