Omron MKS3PIN-5 AC24

Power/signal Relay 3PDT Momentary 2700MW (coil) 10A (contact) 250VDC (contact) Socket Mount
$ 18.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS3PIN-5 AC24.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Sager Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Relay, Mk-S Series, Power, Non Latching, 3Pdt, 24 Vac, 10 A Rohs Compliant: Yes
Relay;E-Mech;3PDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 24VAC 68Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Weidmuller8690450000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityKRPA-14AN-24
Electromechanical Relay 24VAC 85Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay

Descriptions

Descriptions of Omron MKS3PIN-5 AC24 provided by its distributors.

POWER/SIGNAL RELAY 3PDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Relay; E-Mech; 3PDT; Ctrl-V 24AC; 10A; 250VAC; Socket Mount; 11 Pin Octal; MK-S Series
AC/DC Active RoHS Compliant AC General Purpose Relay 20ms -25C~60C 2700mW 48.4Ohm
Power Relay 24VAC 48.4Ohm 10A 3PDT
Power Relay, 3Pdt, 24Vac, 10A, Socket; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation MKS3PIN-5 AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS3PIN-5-AC24
  • MKS3PIN-5AC24
  • MKS3PIN5 AC24
  • MKS3PIN5AC24