Omron MKS2XTIN-11 DC110

DC Active RoHS Compliant DC Power Relay 30ms -25C~60C 1500mW 8.06kOhm
$ 39.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2XTIN-11 DC110.

IHS

Datasheet12 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power Relay 110VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
Dc 44Mm Ht. Relay, Led |Omron Industrial Automation MKS2XTN-11 DC110
Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicPQ1A-12V
PQ Series 5 A SPST 12 VDC Through Hole Sealed Slim Non-Polarized Power Relay
PanasonicAPAN3109
PA-N Series SPST 9 V 5 A PC Pin Non Latching Slim Power Relay

Descriptions

Descriptions of Omron MKS2XTIN-11 DC110 provided by its distributors.

DC Active RoHS Compliant DC Power Relay 30ms -25C~60C 1500mW 8.06kOhm
Power/Signal Relay, SPST, Momentary, 0.014A (Coil), 110VDC (Coil), 1500mW (Coil), 5A (Contact), 220VDC (Contact), DC Input, DC Output, Socket Mount
DC 44MM HT RELAY, LED, TEST MKS2XTIN11DC110
RELAY GEN PURPOSE DPST 5A 110V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2XTIN-11-DC110
  • MKS2XTIN-11DC110
  • MKS2XTIN11 DC110
  • MKS2XTIN11DC110