Omron MKS2XTIN-11 AC240

Dc 44Mm Ht. Relay, Led, Test |Omron Industrial Automation MKS2XTIN-11 AC240
$ 35.76
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2XTIN-11 AC240.

Omron

Datasheet10 pages18 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Dc 44Mm Ht. Relay |Omron Industrial Automation MKS2XT-11 AC240
Dc 44Mm Ht. Relay, Test |Omron Industrial Automation MKS2XTI-11 AC240
Dc 44Mm Ht. Relay, Led |Omron Industrial Automation MKS2XTN-11 AC240
PanasonicPA1AS-24V-Y1
Slim Power Relay for Interface
Weidmuller8237710000
Power/Signal Relay, SPDT, Momentary, 2100mW (Coil), AC Input, AC Output
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES

Descriptions

Descriptions of Omron MKS2XTIN-11 AC240 provided by its distributors.

Dc 44Mm Ht. Relay, Led, Test |Omron Industrial Automation MKS2XTIN-11 AC240
DC 44MM HT. RELAY, LED, TEST MKS2XTIN11AC240
Active RoHS Compliant DPST-NO/NC (1Form A 1Form B) General Purpose Power Relay 20ms -25C~60C 4.48kOhm 9.6mA
RELAY PWR DC DPST-OC 5A 240VAC
RELAY GEN PURPOSE DPST 5A 240V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2XTIN-11-AC240
  • MKS2XTIN-11AC240
  • MKS2XTIN11 AC240
  • MKS2XTIN11AC240