Omron MKS2XT-11 AC240

Dc 44Mm Ht. Relay |Omron Industrial Automation MKS2XT-11 AC240
$ 32.52
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2XT-11 AC240.

Omron

Datasheet10 pages18 years ago

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Dc 44Mm Ht. Relay, Led, Test |Omron Industrial Automation MKS2XTIN-11 AC240
Dc 44Mm Ht. Relay, Test |Omron Industrial Automation MKS2XTI-11 AC240
Dc 44Mm Ht. Relay, Led |Omron Industrial Automation MKS2XTN-11 AC240

Descriptions

Descriptions of Omron MKS2XT-11 AC240 provided by its distributors.

Dc 44Mm Ht. Relay |Omron Industrial Automation MKS2XT-11 AC240
RELAY GEN PURPOSE DPST 5A 240V
Active RoHS Compliant DPST-NO/NC (1Form A 1Form B) General Purpose Power Relay 20ms -40C~60C 4.48kOhm 9.6mA
RELAY PWR DC DPST-OC 5A 240VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2XT-11-AC240
  • MKS2XT-11AC240
  • MKS2XT11AC240