Omron MKS1XT-10 AC240

Relay; E-Mech; DC Switching; SPST-NO; Ctrl-V 240AC; 10A; 220VDC; Socket Mnt; MK-S Series
$ 33.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS1XT-10 AC240.

Omron

Datasheet10 pages18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Dc 44Mm Ht. Relay, Led |Omron Industrial Automation MKS1XTN-10 AC240
Active RoHS Compliant SPST-NO (1Form A) General Purpose Power Relay 20ms -25C~60C 3.55kOhm 10.5mA
POWER/SIGNAL RELAY SPST MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
PanasonicJW1AFSN-DC48V
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
PanasonicALQ318
Power Relay SPST 250VAC 18VDC PC Pin Through Hole Carton

Descriptions

Descriptions of Omron MKS1XT-10 AC240 provided by its distributors.

Relay;E-Mech;DC Switching;SPST-NO;Ctrl-V 240AC;10A;220VDC;Socket Mnt;MK-S Series
Power Relay 240VAC 15A SPST-NO(34.5x34.5x44.8)mm Socket
RELAY; GENERAL PURPOSE, NDUSTRIAL RELAYS SPST-NO, STANDARD AC240
POWER RELAY SPST-NO 240VAC, 10A, PLUG IN; POWER RELAY SPST-NO 240VAC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:240V; Contact Current Max:10A; Contact Voltage DC Nom:220V; Coil Resistance:4.48kohm; Contact Configuration:SPST-NO; Coil Type:AC
Relay, Spst-No, 220Vdc, 10A; Rango De Producto:Serie Mk-S; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:240Vac; Corriente De Contacto:10A; Altura:44Mm |Omron Industrial Automation MKS1XT-10 AC240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS1XT-10-AC240
  • MKS1XT-10AC240
  • MKS1XT10 AC240
  • MKS1XT10AC240