Omron MKS1XT-10 AC24

Relay; E-Mech; DC Switching; SPST-NO; Ctrl-V 24AC; 10A; 220VDC; Socket Mnt; MK-S Series
$ 27.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS1XT-10 AC24.

Omron

Datasheet10 pages18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

RELAY; GEN PURPOSE, INDUSTRIAL RELAYS BUILT-IN OP INDCTR SPST-NO, AC24
RELAY PWR DC SPST-NO 10A 24VAC
POWER/SIGNAL RELAY SPST MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
TE Connectivity8-1419125-0
Electromechanical Relay 5VDC 47Ohm 10A SPST-NO (24x10x25)mm THT General Purpose Relay
TE Connectivity1461405-3
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil

Descriptions

Descriptions of Omron MKS1XT-10 AC24 provided by its distributors.

Relay;E-Mech;DC Switching;SPST-NO;Ctrl-V 24AC;10A;220VDC;Socket Mnt;MK-S Series
24V AgSnIn 10A Normal Open:1A(SPST-Normal Open) Plugin,34.5x34.5mm Power Relays ROHS
RELAY; SSR; GEN PURP; CUR-RTG 1A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
POWER RELAY, SPST-NO, 24VAC, 10A PLUG IN; POWER RELAY, SPST-NO, 24VAC, 10A PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage DC Nom:220V; Coil Resistance:28.4ohm; Contact Configuration:SPST-NO; Coil Type:AC
Relay, Spst-No, 220Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:24Vac; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MKS1XT-10 AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS1XT-10-AC24
  • MKS1XT-10AC24
  • MKS1XT10 AC24
  • MKS1XT10AC24