Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1AFSN-B-DC5V

Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1AFSN-B-DC5V.

Panasonic

Datasheet7 pages16 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

Electro Sonic

DigiKey

Related Parts

Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
General Purpose 5VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
Silver Alloy() 5V 12A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay SPST-NO 250VAC 5VDC PC Pin Through Hole Tray
TE Connectivity8-1419125-0
Electromechanical Relay 5VDC 47Ohm 10A SPST-NO (24x10x25)mm THT General Purpose Relay

Descriptions

Descriptions of Panasonic JW1AFSN-B-DC5V provided by its distributors.

Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
Power Relay 5VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT
RELAY GEN PURPOSE SPST 10A 5V
50 Weeks Lead Time

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America