Omron MKS1TIN-10 AC24

Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
$ 31.2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS1TIN-10 AC24.

Omron

Datasheet10 pages18 years ago

IHS

Electro Sonic

element14 APAC

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
Power Relay 24VAC 15A SPST-NO(50x30.1x37.8)mm Top Mount
PanasonicJC1AF-B-DC9V
Electromechanical Relay SPST-NO 15A 9VDC Through Hole
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB

Descriptions

Descriptions of Omron MKS1TIN-10 AC24 provided by its distributors.

Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
24V AgSnIn 15A Normal Open:1A(SPST-Normal Open) Plugin,34.5x34.5mm Power Relays ROHS
RELAY PWR AC SPST-NO 15A 24VAC
RELAY GEN PURPOSE SPST 15A 24V
AC 44MM HT. RELAY, LED, TEST MKS1TIN10AC24
RELAY, SPST-NO, 15A, 24VAC, AC LOADS; Relay Type:Power; Coil Voltage VAC Nom:24V; Contact Current Max:15A; Coil Resistance:48.4ohm; Contact Configuration:SPST-NO; Coil Type:AC; Coil Current:110A; Nom Operating Power:2.7VA; Relay Mounting:Plug-In; External Height:44mm; External Width:34.5mm; External Depth:34.5mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPST-NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS1TIN-10-AC24
  • MKS1TIN-10AC24
  • MKS1TIN10 AC24
  • MKS1TIN10AC24