Omron MKS1T-10 AC24

Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
$ 27.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS1T-10 AC24.

Omron

Datasheet10 pages18 years ago

IHS

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
Power Relay 24VAC 20A SPST-NO(50.8x32.51x38.6)mm Bracket
Power Relay 24VAC 15A SPST-NO(50x30.1x37.8)mm Top Mount
PanasonicJC1AF-B-DC9V
Electromechanical Relay SPST-NO 15A 9VDC Through Hole
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB

Descriptions

Descriptions of Omron MKS1T-10 AC24 provided by its distributors.

Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
Ac 44Mm Ht. Relay |Omron Industrial Automation MKS1T-10 AC24
RELAY PWR AC SPST-NO 15A 24VAC
RELAY GEN PURPOSE SPST 15A 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS1T-10-AC24
  • MKS1T-10AC24
  • MKS1T10 AC24
  • MKS1T10AC24