Omron G5CA-1A-E DC12

G5CA Power Relay High-Capacity Flux Protection SPST-NO 15A 12VDC Through Hole Tube
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5CA-1A-E DC12.

Omron

Datasheet6 pages21 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-75.28%

CAD Models

Download Omron G5CA-1A-E DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay 12VDC 15A SPST-NO(25.1x22.1x13.3)mm THT
PanasonicADW1112HLW
DW Series SPST 16 A 12 V Single Coil Latching PC Pin Through Hole Power Relay
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Silver Alloy() 12V 12A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of Omron G5CA-1A-E DC12 provided by its distributors.

G5CA Power Relay High-Capacity Flux Protection SPST-NO 15A 12VDC Through Hole Tube
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 12DC; Vol-Rtg 110/30AC/DC
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Electromechanical Relay 12VDC 720Ohm 15A SPST-NO (22x16x11)mm THT Power Relay
12V 15A Normal Open:1A(SPST-Normal Open) Plugin,15.9x21.9mm Power Relays ROHS
General Purpose Relay, G5Ca Series, Power, Non Latching, Spst, 12 Vdc, 15 A Rohs Compliant: Yes |Omron G5CA-1AE DC12
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 15A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
RELAY, SPST, 125VAC, 30VDC, 15A; Contact Configuration: SPST; Coil Voltage: 12VDC; Contact Current: 15A; Product Range: G5CA Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5CA-1A-E-DC12
  • G5CA-1A-EDC12
  • G5CA-1AE DC12
  • G5CA-1AEDC12
  • G5CA1AE DC12
  • G5CA1AEDC12