Omron MJN2CF-AC120

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 11DC; Vol-rtg 250/30AC/DC; Socket Mnt
$ 22.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2CF-AC120.

Master Electronics

Datasheet8 pages23 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-24.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; PUSH-IN
Power Relay 120VAC 2.25KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Phoenix Contact2834067
Relay; E-Mech; DPDT; 120VAC In; w/LED/Test Btn/Pwr Cntcts/Mech Swch Stg Disp; Plug-In
Weidmuller7760056075
Relay, 2 Form C (NO/NC), 115 V (AC), 4340 Ω, 20 A, 250 V (AC), monostable, 7760056075
Weidmuller7760056057
Relay, 2 Form C (NO/NC), 115 V (AC), 4340 Ω, 20 A, 250 V (AC), monostable, 7760056057

Descriptions

Descriptions of Omron MJN2CF-AC120 provided by its distributors.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 11DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
RELAY, E-MECH, GEN PURP, DPDT, CUR-RTG 10A, CTRL-V 120AC, VOL-RTG 120/240 AC, 28 DC
Power Relay; Product Range:Mjn Series; Relay Type:Power - General Purpose; Coil Type:Non Latching; Coil Voltage:120Vac; Contact Current:10A; Contact Voltage Vac:240V; Contact Voltage Vdc:28V; Contact Configuration:Dpdt; Series:Mjn |Omron Industrial Automation MJN2CF-AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2CFAC120