Omron MGN1C-DC48

Power Relay 48VDC 30A SPDT(63.5x63.5x55.8)mm
$ 55.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN1C-DC48.

Master Electronics

Datasheet4 pages23 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
Power Relay 12VDC 30A SPDT(63.5x63.5x55.8)mm
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
TE ConnectivityPRD-5AY0-240
Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm Screw Mount
TE ConnectivityPRD-5DY0-12
Electromechanical Relay 12VDC 71Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
TE Connectivity / P&BPRD-5DY0-110
Electromechanical Relay 110VDC 6.05KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay

Descriptions

Descriptions of Omron MGN1C-DC48 provided by its distributors.

Power Relay 48VDC 30A SPDT(63.5x63.5x55.8)mm
Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 110VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPDT 30A 48VDC 1.15KOhm
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:48Vdc; Contact Current:30A; Product Range:Mgn Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation MGN1C-DC48

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN1CDC48