TE Connectivity / P&B PRD-5DY0-110

Electromechanical Relay 110VDC 6.05KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay
$ 43.909
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B PRD-5DY0-110.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages9 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B PRD-5DY0-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
TE Connectivity1-1393128-4
Class B Active RoHS Compliant SPDT (1Form C) Power Relay 40ms -55C~80C 288Ohm 84mA
TE Connectivity / P&BPRD-5AY0-480
Electromechanical Relay 480VAC 4.5KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay
Power Relay 12VDC 30A SPDT(63.5x63.5x55.8)mm
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount

Descriptions

Descriptions of TE Connectivity / P&B PRD-5DY0-110 provided by its distributors.

Electromechanical Relay 110VDC 6.05KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay
RoHS Compliant Not Applicable General Purpose Non-Latching Power Relay 40ms -55C 2W 6.05kOhm
Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 110VDC (Coil), 2000mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 110VDC, 25A, PANEL; Relay Type:Power; Coil Voltage VDC Nom:110V; Contact Current Max:25A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:50V; Coil Resistance:6.05kohm; Contact Configuration:SPDT
Industrial Relays (General Purpose) Product Highlights: PRD Series Contact Arrangement = 1 Form C, SPDT, 1 C/O Contact Current Rating = 25 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393128-5