What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric 9AS5A52-120

Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15, 30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9AS5A52-120.

IHS

Datasheet3 pages11 years ago

Future Electronics

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Schneider Electric9AS5D52-24
Relay;E-Mech;Power;SPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240/28AC/DC;Flange Mnt
Schneider Electric9AS5D52-12
Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
Electromechanical Relay SPDT 15A 110/120VAC 4.43KOhm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
RELAY; POWER PCB; SPDT; HIGH CAPACITY; FLUX PROTECTION; 115/120 VAC
Schneider Electric9AS5D52-5
Relay, E-Mech, Power, SPDT, Cur-Rtg 30A, Ctrl-V 5DC, Vol-Rtg 240/28AC/DC, Flange

Descriptions

Descriptions of Schneider Electric 9AS5A52-120 provided by its distributors.

Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15,30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL
Power Relay 120VAC 3KOhm 30A SPDT(50.29x27.4x27.9)mm Flange
Electromechanical Relay, SPDT, 30A (Contact), 28VDC (Contact), AC/DC Output
W9A Series 30 A SPDT 120 VAC Panel Mount Miniature Power Relay
Electromechanical Relay SPDT 30A 120VAC 3KOhm Flange Mount
POWER RELAY, SPDT, 120VAC, 30A, FLANGE;; POWER RELAY, SPDT, 120VAC, 30A, FLANGE; Contact Configuration:SPDT; Coil Resistance:3kohm; Relay Mounting:Flange; Carry Current:20A; Coil Type:AC; Coil Voltage VAC Nom:120V; Contact Current AC Max:30A; Contact Current DC Max:30A
MAGNECRAFT 9AS5A52-120 Enclosed Power Relay, 30A, 120VAC, SPDT. More details: Enclosed Power Relay, Bottom Flange Mounting, Electrical Connection 1/4 In. Tab Terminal, 5 Pins, SPDT Contact Form, 30A @ 240VAC (NO)/15A @ 240VAC (NC) Contact Amp Rating (Resistive), 1 HP @ 120V, 2 HP @ 240V, 120VAC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 2.8, Hz 50/60, Features Class F Insulation, FLA/LRA and HP Ratings, Ballast Load Ratings, Small Package Size, Standards cURus

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9AS5A52-120
  • W9AS5A52-120.