Omron LY4N-AC200/220

Power/signal Relay 4PDT Momentary 1200MW (coil) 10A (contact) 24VDC (contact) Panel Mount
$ 19.002
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4N-AC200/220.

IHS

Datasheet14 pages10 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.36%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY 4PDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 200/220VAC 10A 4PDT(27.94x41.4x36.06)mm Socket
Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series
Power Relay 240VAC 10A 4PDT(27.5x41x42)mm Socket
Weidmuller7760056086
Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -40C~55C 1.2W 16kOhm
Weidmuller7760056104
DRM570730LT, D SERIES RELAY, 4 CO CONTACTS WITH TEST BUTTON, 230VAC, 5A

Descriptions

Descriptions of Omron LY4N-AC200/220 provided by its distributors.

POWER/SIGNAL RELAY 4PDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 200/220VAC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 4PDT 10A 200/220VAC 6.7KOhm Socket
Power Relay, 4Pdt, 10A, 220Vac, Socket; Contact Configuration:4Pdt; Coil Voltage:220Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Plug In Rohs Compliant: Yes |Omron Industrial Automation LY4N-AC200/220

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4N AC200/220
  • LY4NAC200220