Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056086

Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -40C~55C 1.2W 16kOhm
$ 8.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056086.

IHS

Datasheet5 pages8 years ago

Newark

Burklin Elektronik

Master Electronics

TME

Inventory History

3 month trend:
+33.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056104
Weidmuller Power relay, DRMseries, 230V ac_coil_voltage, 4 Knife Throw
Weidmuller7760056100
Industrial Relay Module 4 CO 220VDC 5A Plug-In Connection
Weidmuller7760056103
Weidmuller Power relay, DRMseries, 115V ac_coil_voltage, 4 Knife Throw
Schneider Electric782XDX2C-120A
Relay; E-Mech; Pwr; 4PDT; Cur-Rtg 8,10A; Ctrl-V 110AC; Vol-Rtg 120,277/28AC/DC
Schneider Electric782XDX2M4L-24A
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series

Descriptions

Descriptions of Weidmuller 7760056086 provided by its distributors.

Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -40C~55C 1.2W 16kOhm
Electromechanical Relay 230VAC 16KOhm 5A 4PDT( (21mm 35.7mm 27.4mm)) Plug-In Relay
Weidmuller Power Relay, DRM Series, 230V AC Coil, 4PDT
DRM570730/4CO/230V AC. DRM Series, Relays, No. of contacts: 4, Rated control voltage: 230 V AC, Plug-in connection GTIN (EAN): 4032248855254
SIGNAL RELAY, 4PDT, 10A, 250VAC, SOCKET; Coil Voltage: 230VAC; Contact Configuration: 4PDT; Contact Current: 5A; Product Range: DRM 570 Series; Relay Mounting: Socket; Coil Type: -; Relay Terminals: Quick Connect, Solder; Conta

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER