Schneider Electric 784XDXM4L-24D

Power Relay, 24VDC, 15A, 4PDT, Plug-in
$ 23.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 784XDXM4L-24D.

IHS

Datasheet4 pages11 years ago

Master Electronics

Farnell

Newark

Lectro Components

Inventory History

3 month trend:
+128%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

TE Connectivity / P&BKUP-17D55-24
Electromechanical Relay 4PDT 10A 24VDC 320Ohm Bracket Mount
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, 2 Coil Latching
TE Connectivity8-1419111-0
TE Connectivity PT570012 General Purpose Relay 12V 10A SPDT PCB Mount
PanasonicSP4-P-DC24V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
TE Connectivity5-1393118-2
Panel Mount, Bracket, Power Relay, 10 A, 4 Pins, Solder, Quick Connect
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable

Descriptions

Descriptions of Schneider Electric 784XDXM4L-24D provided by its distributors.

POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN
RELAY, 4PDT, 277VAC, 28VDC, 12A; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:784 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:277VAC; Relay Te 70H0137
POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN; Product Range:MAGNECRAFT - 784 Series; Coil Voltage:24VDC; Contact Current:15A; Contact Voltage VAC:277V; Contact Voltage VDC:220V; Contact Configuration:4PDT; Coil Resistance:388ohm ;RoHS Compliant: Yes
POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN;; POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN; Contact Configuration:4PDT; Coil Resistance:388ohm; Relay Mounting:Quick Connect ; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:277V; Relay Type:Power
MAGNECRAFT 784XDXM4L-24D Plug In Relay, 14 Pins, Square, 24VDC. More details: Relay, Square Plug In Socket Mounting, 14 Pins, 4PDT Contact Form, 15 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-784D14-1, Coil VA Rating 1.5, Hz 50/60, Features Locking Push Button, Mechanical Flag Indicator, Removable ID Tag, Bi-polar LED, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 784XDXM4L24D