Omron LY2N-AC220/240

Relay; E-mech; Power; SPDT; Cur-rtg 10A; Ctrl-v 24DC; Vol-rtg 250/30AC/DC; Bracket Mnt
$ 12.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2N-AC220/240.

IHS

Datasheet14 pages10 years ago

Master Electronics

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-64.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron LY2-0-AC220/240 Relay RELAY; GENERAL PURPOSE; PCB; DPDT; STANDARD; 220/240VAC
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Weidmuller7760056058
Industrial Relay Module 2 CO 230VAC 10A Plug-In Connection
Weidmuller7760056076
DRM270730LT, D SERIES RELAY, 2 CO CONTACTS WITH TEST BUTTON, 230VAC, 10A
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron LY2N-AC220/240 provided by its distributors.

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; BRACKET MNT
Power Relay 220/240VAC 10A DPDT(28mm 21.5mm 42.4mm) Socket
Electromechanical Relay DPDT 10A 220/240VAC 18.79KOhm Socket
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY2N-AC220/240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2N AC220/240
  • LY2N-AC220-240
  • LY2NAC220240