Weidmuller 7760056076

DRM270730LT, D Series Relay, 2 Co Contacts With Test Button, 230VAC, 10A
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056076.

IHS

Datasheet5 pages8 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-23.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller7760056058
Industrial Relay Module 2 CO 230VAC 10A Plug-In Connection
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Omron Omron Power relay, LY2series, 240V ac_coil_voltage, switching current10A, DPDT
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Power Relay 220/240VAC 7A DPDT(27.2mm 21mm 35.2mm) THT Automotive
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Weidmuller 7760056076 provided by its distributors.

DRM270730LT, D SERIES RELAY, 2 CO CONTACTS WITH TEST BUTTON, 230VAC, 10A
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount
DRM270730LT/2CO/230V AC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 230 V AC, Plug-in connection GTIN (EAN): 4032248855797
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Series = D-SERIES DRM / Width mm = 21 / Coil Voltage - AC V = 230 / Length mm = 35.7 / Protection Rating = IP20 / Height mm = 27.4 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER