Omron MY2NAC220240S

Power/signal Relay DPDT Momentary 1100MW (coil) 10A (contact) 30VDC (contact) Socket Mount
$ 8.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2NAC220240S.

Omron

Datasheet20 pages21 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.80%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Omron Omron Power relay, LY2series, 240V ac_coil_voltage, switching current10A, DPDT
Power Relay 220/240VAC 18.79KOhm 10A DPDT(28x21.5x36)mm Socket
Weidmuller7760056058
Industrial Relay Module 2 CO 230VAC 10A Plug-In Connection
Weidmuller7760056076
DRM270730LT, D SERIES RELAY, 2 CO CONTACTS WITH TEST BUTTON, 230VAC, 10A
Weidmuller8689830000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron MY2NAC220240S provided by its distributors.

POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Miniature Power Relay with Reverse Latching 240VAC Coil 8-Blade Terminal 250VAC 5A DPDT
Relay; E-Mech; DPDT; Ctrl-V 220/240VAC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 220/240 VAC
Power Relay 220/240VAC 10A DPDT(28x21.5x36)mm Socket
Electromechanical Relay DPDT 10A 220/240VAC 18.79KOhm Socket
POWER RELAY, DPDT, 240VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:240V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:18790ohm; Contacts:DPDT; Coil Type:AC
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY2N AC220/240 (S)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2N AC220/240 (S)
  • MY2N AC220/240(S)
  • MY2N-AC220/240(S)
  • MY2N-AC220/240-(S)
  • MY2N-AC220/240-S
  • MY2NAC220/240(S)
  • MY2NAC220/240S