Omron LY2N-AC100/110

Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket
$ 11.377
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2N-AC100/110.

IHS

Datasheet14 pages10 years ago

Master Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-10.27%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
Power Relay 100/110VAC 7A DPDT(28x21.5x42.4)mm Socket
Phoenix Contact2834067
Relay; E-Mech; DPDT; 120VAC In; w/LED/Test Btn/Pwr Cntcts/Mech Swch Stg Disp; Plug-In
Weidmuller7760056075
Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In
Weidmuller7760056057
Electromechanical Relay 115VAC 3.75KOhm 10A DPDT( (21mm 35.7mm 27.4mm)) Plug-In Relay

Descriptions

Descriptions of Omron LY2N-AC100/110 provided by its distributors.

Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay DPDT 10A 100/110VAC 3.75KOhm Socket
Plug-In, General Purpose Relay, Square, 12.9 mA, 8 Pins, Plug-in
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay; General Purpose; LY; DPDT; Plug-in 100/110 VAC
General Purpose Relays GENERAL PURPOSE RELAY
RELAY GEN PURPOSE DPDT 10A 110V
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:110Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY2N-AC100/110

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2N AC100/110
  • LY2N-AC100-110
  • LY2NAC100110